MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 45.3 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.1 MOhms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 5.23 Ohms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 300 Ohms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
Mfr: MMF204FRE47K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 47 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 499 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 48.7 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 499 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 4.42 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 4.87 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 511 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3 Ohms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 120 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 82 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 2.4 MOhms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204FRE392R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 392 Ohms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 392 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 3.6 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 11 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE120K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 120 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 120 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204FRE12K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 12 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 18.7 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.1 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.15 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.3 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 4.7 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 |