precision resistors - MELF Resistors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 464 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 35.7 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 22.6 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 43 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 62.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 5.76 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 17.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 11 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 120 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 22 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 18.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.91 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 124 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 12.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 130 Ohms | 400 mW | 0.5 % | 15 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 75 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 164 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.35 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 135 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 137 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 137 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 140 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 14 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 14.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |