MMx VG03 - MELF Resistors
1,266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx VG03 | 162 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 10 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | MMU010250 10K 1%VG | ||||||
0In Stock | MMx VG03 | 2.15 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 1.82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 562 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||||
0In Stock | MMx VG03 | MELF 0204 | |||||||||||||||
0In Stock | MMx VG03 | 110 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 2.74 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 121 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 301 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 133 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 332 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 845 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 8.87 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 165 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 17.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 2.21 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 2.49 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm |