MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 19.6 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.47 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.65 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.78 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 51 Ohms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.87 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 301 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 30.1 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 30 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 270 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 31.6 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 330 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 180 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 681 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 21.5 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE220R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 220 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 221 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE22K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 22k Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 232 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.2 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE33K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 33.2k Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 33.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204FRE33R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 33 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 33 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 23.7 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 20 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 6.8 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 |