MMA 0204 HV AT - MELF Resistors
248 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMA 0204 HV AT | 352 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.65 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.01 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.12 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 427 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 464 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 475 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.75 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.93 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.14 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.4 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.47 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.52 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 1.64 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 657 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 732 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 787 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 825 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 3.74 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.48 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 597 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 604 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 619 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 634 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 698 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel |