MELF Resistors
94,998 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2009FB000 TTI: SMM02040C2009FB000 Vishay / Draloric Availability: 10,000In StockMELF Resistors 1/4watt 20ohms 1% 50ppm 13 | 10,000In Stock | SMM0204 | 20 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1002GB300 TTI: CMA02040X1002GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 1/4W 10Kohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 10 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 10K 2%BL | |||
Mfr: SMM02040C2208FB300 TTI: SMM02040C2208FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.2ohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3001FB300 TTI: SMM02040C3001FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 3Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 4,000In Stock | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2670FB300 TTI: MMA02040C2670FB300 Vishay / Beyschlag Availability: 21,000In StockMELF Resistors 0.4W 267ohms 1% 0204 200V | 21,000In Stock | MMx Professional | 267 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1004FB200 TTI: CMB02070X1004FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 0.4W 1Mohms 1% 0207 MELF 500V | 2,000In Stock | CMB 0207 | 1 MOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 6,000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6811FB300 TTI: MMA02040C6811FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 6.81Kohms 1% 0204 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 6.81 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1809FB300 TTI: SMM02040C1809FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 18ohms 1% 50ppm | 6,000In Stock | SMM0204 | 18 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 18 1%B3 | ||
Mfr: MMU01020C2201FB300 TTI: MMU01020C2201FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 2.2Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 2.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2401FB200 TTI: MMB02070C2401FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 2.4Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C2003FB300 TTI: SMM02040C2003FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 200Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 200 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 200K 1%B3 | ||
Mfr: SMM02040C8200FB300 TTI: SMM02040C8200FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 820ohms 1% 50ppm | 6,000In Stock | SMM0204 | 820 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3,000In Stock | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2001FBP00 TTI: SMM02070C2001FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 2kOhms 1% 50ppm | 1,500In Stock | SMM0207 | 2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2K 1%BP | ||
Mfr: SMM02040D4751BB300 TTI: SMM02040D4751BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 4.75kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2702FB200 TTI: MMB02070C2702FB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 27Kohms 1% 0207 MELF 300V 50ppm | 4,000In Stock | MMx Professional | 27 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2201FB200 TTI: MMB02070C2201FB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 2.2Kohms 1% 0207 MELF 300V 50ppm | 4,000In Stock | MMx Professional | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C4759FB300 TTI: SMM02040C4759FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 47.5ohms 1% 50ppm | 3,000In Stock | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6811FB300 TTI: SMM02040C6811FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 6.81Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 150Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 | ||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 1Kohms .1% 15ppm | 3,000In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |