MMx Professional - MELF Resistors
4,873 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C6801FB300 TTI: MMU01020C6801FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 6.8Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 6.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3923FB300 TTI: MMU01020C3923FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 392Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 392 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3303FB200 TTI: MMB02070C3303FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 330Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2619FB200 TTI: MMB02070C2619FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 26.1ohms 1% 0207 350V | 0In Stock | MMx Professional | 26.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D2493DB200 TTI: MMB02070D2493DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 249K OHM .5% 25PPM | 0In Stock | MMx Professional | 249 kOhms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040D1261DB300 TTI: MMA02040D1261DB300 Vishay / Dale Availability: 0In StockMELF Resistors 1.26K OHM .5% 25PPM | 0In Stock | MMx Professional | 1.26 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C1911FB300 TTI: MMA02040C1911FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.91Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6809FB300 TTI: MMA02040C6809FB300 Vishay / Beyschlag MELF Resistors 0.4W 68ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 68 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3303FB300 TTI: MMA02040C3303FB300 Vishay / Beyschlag MELF Resistors 0.4W 330Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 330 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4998GB300 TTI: MMU01020C4998GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 4.99ohms 2% 0102 150V | 0In Stock | MMx Professional | 4.99 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C8061FB300 TTI: MMU01020C8061FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 8.06Kohms 1% 0102 150V | 0In Stock | MMx Professional | 8.06 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4021FB300 TTI: MMU01020C4021FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 4.02Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 4.02 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5600FB300 TTI: MMA02040C5600FB300 Vishay / Beyschlag MELF Resistors 0.4W 560ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1009FB300 TTI: MMA02040C1009FB300 Vishay / Beyschlag MELF Resistors 0.4W 10ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1204FB300 TTI: MMA02040C1204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.2Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1601FB200 TTI: MMB02070C1601FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.6Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 1.6 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1000FB300 TTI: MMU01020C1000FB300 Vishay / Beyschlag MELF Resistors 0.2W 100ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 100 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A1000FCT | ||
Mfr: MMA02040D2209FB300 TTI: MMA02040D2209FB300 Vishay Availability: 0In StockMELF Resistors 22 OHM 1% 25PPM | 0In Stock | MMx Professional | 22 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020Z0000ZB300 TTI: MMU01020Z0000ZB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors Zero Ohm Jumper | 0In Stock | MMx Professional | 0 Ohms | 300 mW | Jumper | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C1502FB300 TTI: MMU01020C1502FB300 Vishay / Beyschlag MELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2009FB300 TTI: MMU01020C2009FB300 Vishay / Beyschlag MELF Resistors 0.2W 20ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 20 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4991FB300 TTI: MMU01020C4991FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 4.99Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 4.99 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A4991FCT BCC9B08053A4991FCT | ||
Mfr: MMA02040C1000FB300 TTI: MMA02040C1000FB300 Vishay / Beyschlag MELF Resistors Professional Thin Film MELF 100Ohms, 1%, 400mW, 50PPM, 200V | 0In Stock | MMx Professional | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 100 1%BL | ||
Mfr: MMU01020C1963FB300 TTI: MMU01020C1963FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 196Kohms 1% 0102 150V | 0In Stock | MMx Professional | 196 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5600FB200 TTI: MMB02070C5600FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 560ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |