SMD - MELF Resistors
3,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2212FB300 TTI: SMM02040C2212FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 22.1Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3002BB300 TTI: SMM02040D3002BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 30Kohms .1% 25ppm | 6,000In Stock | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6809FB300 TTI: SMM02040C6809FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 68ohms 1% 50ppm | 6,000In Stock | SMM0204 | 68 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 68 1%B3 | ||
Mfr: SMM02040C5603FB300 TTI: SMM02040C5603FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 560Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 560 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB300 TTI: SMM02040C1008FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 1ohms 1% 50ppm | 6,000In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1 1%T2TR | ||
Mfr: SMM02040C2209FB300 TTI: SMM02040C2209FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 22ohms 1% 50ppm | 6,000In Stock | SMM0204 | 22 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6819FB300 TTI: SMM02040C6819FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 68.1ohms 1% 50ppm | 6,000In Stock | SMM0204 | 68.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4703FB300 TTI: SMM02040C4703FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 470Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4751BB300 TTI: SMM02040D4751BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 4.75kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4759FB300 TTI: SMM02040C4759FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 47.5ohms 1% 50ppm | 3,000In Stock | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4751FB300 TTI: SMM02040C4751FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 4.75Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2701FB300 TTI: SMM02040C2701FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.7Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3,000In Stock | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2211BB300 TTI: SMM02040D2211BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.21kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 1Kohms .1% 15ppm | 3,000In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB300 TTI: SMM02040C6810FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 681ohms 1% 50ppm | 6,000In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6811FB300 TTI: SMM02040C6811FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 6.81Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 47ohms 1% 50ppm | 3,000In Stock | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1102FB300 TTI: SMM02040C1102FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 11Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2001BB300 TTI: SMM02040E2001BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2Kohms .1% 15ppm | 6,000In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3302FB300 TTI: SMM02040C3302FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 33Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6802FB300 TTI: SMM02040C6802FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 68Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2200FB300 TTI: SMM02040C2200FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 220ohms 1% 50ppm | 6,000In Stock | SMM0204 | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3321BB300 TTI: SMM02040D3321BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 3.32kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6811BB300 TTI: SMM02040D6811BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 6.81kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |