SMD - MELF Resistors
3,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Professional | 619 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 61.9 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 6.34 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 66.5 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 6.81 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
0In Stock | MMx Professional | 68.1 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 78.7 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 825 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
0In Stock | MMx Professional | 82.5 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Blister Pack | |||||
0In Stock | MMx Professional | 9.53 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 49.9 Ohms | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: UMA02040F3309CAU00 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 33ohms .25% 10ppm | 0In Stock | UMA 0204 | 33 Ohms | 250 mW (1/4 W) | 0.25 % | 10 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Ammo Pack | |||
0In Stock | MMx Professional | 221 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 22.6 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 432 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 249 Ohms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx Professional | 4.87 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 590 Ohms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 243 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 86.6 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx Professional | 54.9 kOhms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx Professional | 976 Ohms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
Mfr: SMM02070C1960FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 196ohms 1% 50ppm | 0In Stock | SMM0207 | 196 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C4421FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 4.42Kohms 1% 50ppm | 0In Stock | SMM0207 | 4.42 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1000BB100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 100ohms .1% 25ppm | 0In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |