SMM0204 - MELF Resistors
1,870 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3240FB300 TTI: SMM02040C3240FB300 Vishay / Draloric Availability: 0In Stock3,000 On Order Expected 24-Jun-27 MELF Resistors 1/4watt 324ohms 1% 50ppm | 0In Stock3,000 On Order Expected 24-Jun-27 | SMM0204 | 324 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1003FB300 TTI: SMM02040C1003FB300 Vishay / Draloric MELF Resistors 1/4watt 100Kohms 1% 50ppm | 0In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3002FB300 TTI: SMM02040C3002FB300 Vishay / Draloric Availability: 0In Stock12,000 On Order Expected MELF Resistors 1/4watt 30Kohms 1% 50ppm | 0In Stock12,000 On Order Expected | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1005FB300 TTI: SMM02040C1005FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Mohms 1% 50ppm | 0In Stock | SMM0204 | 10 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB000 TTI: SMM02040C1008FB000 Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric MELF Resistors 1/4watt 15Kohms 1% 50ppm | 0In Stock | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1302FB300 TTI: SMM02040C1302FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 13Kohms 1% 50ppm | 0In Stock | SMM0204 | 13 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB000 TTI: SMM02040C6810FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 681ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB300 TTI: SMM02040C1008FB300 Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm | 0In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1 1%T2TR | ||
Mfr: SMM02040C6810FB300 TTI: SMM02040C6810FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 681ohms 1% 50ppm | 0In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1004FB300 TTI: SMM02040C1004FB300 Vishay / Draloric MELF Resistors 1/4watt 1Mohms 1% 50ppm | 0In Stock | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: SMM02040C4991FB300 TTI: SMM02040C4991FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.99Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1503BB300 TTI: SMM02040D1503BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150kOhms .1% 25ppm | 0In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002FB000 TTI: SMM02040C1002FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2210FB300 TTI: SMM02040C2210FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 221ohms 1% 50ppm | 0In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221 1%T2TR | ||
Mfr: SMM02040C3301FB300 TTI: SMM02040C3301FB300 Vishay / Draloric MELF Resistors 1/4watt 3.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2008FB300 TTI: SMM02040C2008FB300 Vishay / Draloric MELF Resistors 1/4watt 2ohms 1% 50ppm | 0In Stock | SMM0204 | 2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2749FB300 TTI: SMM02040C2749FB300 Vishay / Draloric MELF Resistors 1/4watt 27.4ohms 1% 50ppm | 0In Stock | SMM0204 | 27.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1009FB300 TTI: SMM02040C1009FB300 Vishay / Draloric MELF Resistors 1/4watt 10ohms 1% 50ppm | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10 1%T2TR | ||
Mfr: SMM02040C1823FB300 TTI: SMM02040C1823FB300 Vishay / Draloric MELF Resistors 1/4watt 182Kohms 1% 50ppm | 0In Stock | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2700FB300 TTI: SMM02040C2700FB300 Vishay / Draloric MELF Resistors 1/4watt 270ohms 1% 50ppm | 0In Stock | SMM0204 | 270 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5608FB300 TTI: SMM02040C5608FB300 Vishay / Draloric MELF Resistors 1/4watt 5.6ohms 1% 50ppm | 0In Stock | SMM0204 | 5.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4708FB300 TTI: SMM02040C4708FB300 Vishay / Draloric MELF Resistors 1/4watt 4.7ohms 1% 50ppm | 0In Stock | SMM0204 | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |