MMU - MELF Resistors
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMU | 2.4 kOhms | 300 mW | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 3 kOhms | 300 mW | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 160 Ohms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 4.7 kOhms | 300 mW | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 120 Ohms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 130 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 22 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 47 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 160 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 1.6 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 6.2 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 24 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 4.7 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 11 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 200 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 30 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 150 Ohms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 39 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 9.1 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 1.8 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 75 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 3 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 43 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 3.9 kOhms | 300 mW | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMU | 1.3 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |