MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 30 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 332 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 20 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 5.36 Ohms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 22.1 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 267 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 274 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 27.4 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE27R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 27 Ohms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 75 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 825 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 86.6 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.43 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.49 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.61 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE8K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 8.2 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 8.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 910 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 931 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 100 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 38.3 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3.16 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3.16 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3.48 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3 Ohms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 |