precision resistors - MELF Resistors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 1.84 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 287 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 291 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 127 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 4.17 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 13.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 33.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 360 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 22.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 51.1 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 5.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.61 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.64 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 267 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 26.7 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 271 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.01 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.05 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 536 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 49.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 8.87 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 6.26 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 6.49 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 383 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 732 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |