SMD - MELF Resistors
3,525 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 6,000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1509FB300 TTI: SMM02040C1509FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 15ohms 1% 50ppm | 6,000In Stock | SMM0204 | 15 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2003FB300 TTI: SMM02040C2003FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 200Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 200 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 200K 1%B3 | ||
Mfr: SMM02040C1809FB300 TTI: SMM02040C1809FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 18ohms 1% 50ppm | 6,000In Stock | SMM0204 | 18 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 18 1%B3 | ||
Mfr: SMM02040E1002BB300 TTI: SMM02040E1002BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 10Kohms .1% 15ppm | 6,000In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4752FB300 TTI: SMM02040C4752FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 47.5Kohms 1% 50ppm | 3,000In Stock | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 47.5K 1%T2TR | ||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 15Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2008FB300 TTI: SMM02040C2008FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 2ohms 1% 50ppm | 3,000In Stock | SMM0204 | 2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3303FB300 TTI: SMM02040C3303FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 330Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3001FB300 TTI: SMM02040C3001FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 3Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB300 TTI: SMM02040C2204FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.2Mohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2208FB300 TTI: SMM02040C2208FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.2ohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 220ohms 1% 50ppm | 3,000In Stock | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8251FB300 TTI: SMM02040C8251FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 8.25Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 8.25 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6808FB300 TTI: SMM02040C6808FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 6.8ohms 1% 50ppm | 6,000In Stock | SMM0204 | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1003BB300 TTI: SMM02040D1003BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 100Kohms .1% 25ppm | 6,000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB000 TTI: SMM02040C1008FB000 Vishay / Draloric Availability: 20,000In StockMELF Resistors 1/4watt 1ohms 1% 50ppm 13 | 20,000In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1801FB300 TTI: SMM02040C1801FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 1.8Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 1.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1003FB300 TTI: SMM02040C1003FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 100Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2203FB300 TTI: SMM02040C2203FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 220Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 220 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6049FB300 TTI: SMM02040C6049FB300 Vishay / Draloric Availability: 24,000In StockMELF Resistors 1/4watt 60.4ohms 1% 50ppm | 24,000In Stock | SMM0204 | 60.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6800FB300 TTI: SMM02040C6800FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 680ohms 1% 50ppm | 6,000In Stock | SMM0204 | 680 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |