MMx Precision - MELF Resistors
6,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 2.67 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 332 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 4.32 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.43 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 17.4 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 20 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMx Precision | 2.15 kOhms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 21.5 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 37.4 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 402 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 48.7 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.43 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.47 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 16.4 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 19.1 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 57.6 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 64.9 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 768 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 80.6 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 54.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 562 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.1 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 23.2 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 77.7 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 820 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |