MMx VG03 - MELF Resistors
1,266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx VG03 | 8.66 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 26.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 4.75 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx VG03 | 1.78 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 1.78 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 18.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 27.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 475 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 39.2 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 12.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 619 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 511 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 909 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 365 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 432 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 221 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 15.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 3.92 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 56.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx VG03 | 1.24 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm |