precision resistors - MELF Resistors
3,890 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 24 kOhms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 24 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.9 kOhms | 400 mW | 0.25 % | 15 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 39 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 392 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.92 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 402 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 124 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.32 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.94 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 16 kOhms | 400 mW | 0.5 % | 15 PPM / K | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 1.62 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 44.8 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 309 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 167 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 13.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 5.1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 51 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 511 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 953 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 9.53 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 7.96 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 806 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 5.49 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |