MELF Resistors
94,998 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207C-470RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 470 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
0In Stock | 13 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | CMB 0207 | |||||||||||||||
0In Stock | MMx VG03 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: WRM0204HPC-16KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 16K Ohm 1% | 0In Stock | WRM-HP | 16 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-51RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 51 Ohm 1% | 0In Stock | WRM-HP | 51 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-910RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 910 Ohm 1% | 0In Stock | WRM-HP | 910 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-91KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMELF Resistors 2/5W 91K Ohm 1% | Not Available Online | WRM-HP | 91 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-270RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 270 Ohm 1% | 0In Stock | WRM-HP | 270 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-18RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 18 Ohm 1% | 0In Stock | WRM-HP | 18 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-39KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 39K Ohm 1% | 0In Stock | WRM-HP | 39 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-47KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 47K Ohm 1% | 0In Stock | WRM-HP | 47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-560RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 560 Ohm 1% | 0In Stock | WRM-HP | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-56RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 56 Ohm 1% | 0In Stock | WRM-HP | 56 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-220RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 220 Ohm 1% | 0In Stock | WRM-HP | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-750KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 750K Ohm 1% | 0In Stock | WRM-HP | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-820KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 820K Ohm 1% | 0In Stock | WRM-HP | 820 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-8R2FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 8.2 Ohm 1% | 0In Stock | WRM-HP | 8.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-91KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 91K Ohm 1% | 0In Stock | WRM-HP | 91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-240KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 240K Ohm 1% | 0In Stock | WRM-HP | 240 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-16KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 16K Ohm 1% | 0In Stock | WRM-HP | 16 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-180KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 180K Ohm 1% | 0In Stock | WRM-HP | 180 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-150RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 150 Ohm 1% | 0In Stock | WRM-HP | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-36RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 36 Ohm 1% | 0In Stock | WRM-HP | 36 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-39KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 39K Ohm 1% | 0In Stock | WRM-HP | 39 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |