WRM-HP - MELF Resistors
18,828 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204HPC-24KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 24K Ohm 1% | 0In Stock | WRM-HP | 24 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1R5FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.5 Ohm 1% | 0In Stock | WRM-HP | 1.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-270KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 270K Ohm 1% | 0In Stock | WRM-HP | 270 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-43RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 43 Ohm 1% | 0In Stock | WRM-HP | 43 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-39RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 39 Ohm 1% | 0In Stock | WRM-HP | 39 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-470RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 470 Ohm 1% | 0In Stock | WRM-HP | 470 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-27RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 27 Ohm 1% | 0In Stock | WRM-HP | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-3K9FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3.9K Ohm 1% | 0In Stock | WRM-HP | 3.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-6R8FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 6.8 Ohm 1% | 0In Stock | WRM-HP | 6.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-750RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 750 Ohm 1% | 0In Stock | WRM-HP | 750 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-6R2FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 6.2 Ohm 1% | 0In Stock | WRM-HP | 6.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-56RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 56 Ohm 1% | 0In Stock | WRM-HP | 56 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-220KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 220K Ohm 1% | 0In Stock | WRM-HP | 220 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1K3FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.3K Ohm 1% | 0In Stock | WRM-HP | 1.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-18KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 18K Ohm 1% | 0In Stock | WRM-HP | 18 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-27KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 27K Ohm 1% | 0In Stock | WRM-HP | 27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-9K1FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 9.1K Ohm 1% | 0In Stock | WRM-HP | 9.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-7K5FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 7.5K Ohm 1% | 0In Stock | WRM-HP | 7.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-7R5FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 7.5 Ohm 1% | 0In Stock | WRM-HP | 7.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-13RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 13 Ohm 1% | 0In Stock | WRM-HP | 13 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-1R6FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 1.6 Ohm 1% | 0In Stock | WRM-HP | 1.6 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-18KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 18K Ohm 1% | 0In Stock | WRM-HP | 18 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-30KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 30K Ohm 1% | 0In Stock | WRM-HP | 30 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-200KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 200K Ohm 1% | 0In Stock | WRM-HP | 200 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-5K6FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 5.6K Ohm 1% | 0In Stock | WRM-HP | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |