MMx Professional - MELF Resistors
4,873 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020D2741FB300 TTI: MMU01020D2741FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 2.74K OHM 1% 25PPM | 3,000In Stock | MMx Professional | 2.74 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C1002FB200 TTI: MMB02070C1002FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 10Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 10 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1002FB300 TTI: MMA02040C1002FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 10Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4707FB300 TTI: MMA02040C4707FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors .25w .47ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 470 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1508FB200 TTI: MMB02070C1508FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 1.5ohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 1.5 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3309FB300 TTI: MMA02040C3309FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 33ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 33 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 4,000In Stock | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C2001FB300 TTI: MMU01020C2001FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 2Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2001FCT | ||
Mfr: MMA02040D1500FB300 TTI: MMA02040D1500FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 150ohms 1% 0204 200V | 3,000In Stock | MMx Professional | 150 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4702FB300 TTI: MMA02040C4702FB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 47Kohms 1% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 47 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5601FB200 TTI: MMB02070C5601FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 5.6Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C2200FB300 TTI: MMU01020C2200FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 220ohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 220 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2200FCT BCC9B08053A2200FCT | ||
Mfr: MMB02070C3901FB200 TTI: MMB02070C3901FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 3.9Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 3.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C5601FB300 TTI: MMA02040C5601FB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 5.6Kohms 1% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4707JB300 TTI: MMA02040C4707JB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2670FB300 TTI: MMA02040C2670FB300 Vishay / Beyschlag Availability: 21,000In StockMELF Resistors 0.4W 267ohms 1% 0204 200V | 21,000In Stock | MMx Professional | 267 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6811FB300 TTI: MMA02040C6811FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 6.81Kohms 1% 0204 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 6.81 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2201FB300 TTI: MMU01020C2201FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 2.2Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 2.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2401FB200 TTI: MMB02070C2401FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 2.4Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070Z0000ZB200 TTI: MMB02070Z0000ZB200 Vishay / Beyschlag Availability: 0In Stock8,000 On Order Expected MELF Resistors Zero Ohm Jumper | 0In Stock8,000 On Order Expected | MMx Professional | 0 Ohms | 400 mW | Jumper | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040C5111FB300 TTI: MMA02040C5111FB300 Vishay / Beyschlag Availability: 0In Stock48,000 On Order Expected MELF Resistors 0.4W 5.11Kohms 1% 0204 MELF 200V 50ppm | 0In Stock48,000 On Order Expected | MMx Professional | 5.11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1502FB300 TTI: MMA02040C1502FB300 Vishay / Beyschlag Availability: 0In Stock3,000 On Order Expected 24-Jun-27 MELF Resistors 0.4W 15Kohms 1% 0204 MELF 200V 50ppm | 0In Stock3,000 On Order Expected 24-Jun-27 | MMx Professional | 15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2262FB300 TTI: MMA02040C2262FB300 Vishay / Beyschlag Availability: 0In Stock3,000 On Order Expected 05-Aug-27 MELF Resistors 0.4W 22.6Kohms 1% 0204 MELF 200V 50ppm | 0In Stock3,000 On Order Expected 05-Aug-27 | MMx Professional | 22.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D3323DB200 TTI: MMB02070D3323DB200 Vishay / Beyschlag Availability: 0In Stock26,000 On Order Expected MELF Resistors 0.4W 332Kohms 0.5% 0207 350V | 0In Stock26,000 On Order Expected | MMx Professional | 332 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4871FB300 TTI: MMU01020C4871FB300 Vishay / Beyschlag Availability: 0In Stock3,000 On Order Expected 04-Jan-27 MELF Resistors 0.2W 4.87Kohms 1% 0102 MELF 150V 50ppm | 0In Stock3,000 On Order Expected 04-Jan-27 | MMx Professional | 4.87 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |