MMB - MELF Resistors
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMB | 3 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 56 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 27 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 75 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 82 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 390 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 36 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 1.5 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 200 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 62 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 110 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 47 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 24 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 1 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 3.9 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 750 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB | 330 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm |