SMD - MELF Resistors
3,526 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UMA 0204 | 54.9 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMB0207 HV Pro | 510 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMA 0204 | 1.47 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMB0207 HV Pro | 604 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMA 0204 | 560 Ohms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | UMA 0204 | 69.8 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | UMA 0204 | 19.3 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | UMA 0204 | 298 Ohms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMB0207 HV Pro | 499 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 6.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 8.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 340 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | CMB 0207 | 3.9 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | ||||||||
0In Stock | CMB 0207 | 680 Ohms | 1 W | 1 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | ||||||||
0In Stock | MMB0207 HV Pro | 3.48 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 402 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMA 0204 | 32.6 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | UMA 0204 | 41.2 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMB0207 HV Pro | 6.49 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | UMA 0204 | 1.3 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMB0207 HV Pro | 1.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMx Professional | 22 Ohms | 400 mW | 0.25 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
Mfr: UMA02040G1001BAU00 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 1Kohm .1% | 0In Stock | UMA 0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: UMA02040G1000BAU00 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors .25watt 100ohm .1% | 0In Stock | UMA 0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |