SMM0204 - MELF Resistors
1,870 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040E5101BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 5.1kOhms .1% 15ppm | 0In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 53.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | |||||
Mfr: SMM02040C3009FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 30ohms 1% 50ppm | 0In Stock | SMM0204 | 30 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2000FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 200ohms 1% 50ppm | 0In Stock | SMM0204 | 200 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3923FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 392Kohms 1% 50ppm | 0In Stock | SMM0204 | 392 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6041FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.04Kohms 1% 50ppm | 0In Stock | SMM0204 | 6.04 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6200FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 620ohms 1% 50ppm | 0In Stock | SMM0204 | 620 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6209FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 62ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6209FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 62ohms 1% 50ppm | 0In Stock | SMM0204 | 62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 62 1%B3 | ||
Mfr: SMM02040C6811FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.81Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6812FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 68.1Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 9.09 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C9530FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 953ohms 1% 50ppm | 0In Stock | SMM0204 | 953 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C1100FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 110 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1621FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.62Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2741FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.74Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.74 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3013FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 301Kohms 1% 50ppm | 0In Stock | SMM0204 | 301 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3322FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 33.2Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 3.32 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C6341FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.34Kohms 1% 50ppm | 0In Stock | SMM0204 | 6.34 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4221BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.22Kohms.1% 25ppm | 0In Stock | SMM0204 | 4.22 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1189FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 11.8ohm 1% 50ppm | 0In Stock | SMM0204 | 11.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C3011FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.01kohms 1% 50ppm | 0In Stock | SMM0204 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 270 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |