MMx Precision - MELF Resistors
6,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 20.5 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 45.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 46.4 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040E2002BB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 20Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D1502BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Precision | 200 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040D1003BB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E6201BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 6.2Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 6.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D3302BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 33Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 33 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E3601BB100 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineMELF Resistors 0.25W 3.6Kohms 0.1% 0204 MELF 200V 15ppm | Not Available Online | MMx Precision | 3.6 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E4992BB100 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineMELF Resistors 0.25W 49.9Kohms .1% 0204 MELF 200V 15ppm | Not Available Online | MMx Precision | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D4641BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 4.64Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 4.64 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D2492BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 24.9Kohms 0.1% 0204 MELF 200V 25pp | 0In Stock | MMx Precision | 24.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Precision | 1.02 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA02040E5609BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 56ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 56 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Precision | 2.67 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 237 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 3.01 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 13.3 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 18 kOhms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMB02070E1004BB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 400mW 1Mohms 0.1% 0207 MELF 300V 15ppm | 0In Stock | MMx Precision | 1 MOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Precision | 205 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 261 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 2.74 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 51.1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |