MMx VG03 - MELF Resistors
1,266 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx VG03 | 130 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||||
0In Stock | MMx VG03 | 9.76 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
Mfr: MMA0204WC1402FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 250mW 14Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx VG03 | 14 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
0In Stock | MMx VG03 | 10.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA0204WC4122FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 250mW 41.2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx VG03 | 41.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | ||||||||||||||||
0In Stock | MMx VG03 | ||||||||||||||||
0In Stock | MMx VG03 | 1 MOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 51.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 1.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 22.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 3.65 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx VG03 | 147 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||||
0In Stock | MMx VG03 | 2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 1.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 200 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 511 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||||
0In Stock | MMx VG03 | 45.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 12.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx VG03 | 182 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||||
0In Stock | MMx VG03 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
Mfr: MMU0102WC1000FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 100ohms 1% 0102 | 0In Stock | MMx VG03 | 100 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 100 1%VG | ||
0In Stock | MMx VG03 | 2.21 MOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 20 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |