MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 255 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 220 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
Mfr: MMF204BRD25K8 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 25.8 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 25.8 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRD33K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 33.2 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 33.2 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 5.11 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 4.42 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 5.62 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204BRC10K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 10 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 10 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRC1K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.2 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 1.2 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRC33K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 33 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 33 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRC6K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 6.2 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 6.2 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 1.05 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 1.78 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 2.94 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204BRC150R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 150 Ohms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 150 Ohms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRC43R2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 43.2 Ohms 0.4W 0.10% 15PPM AEC-Q200 | 0In Stock | MMF | 43.2 Ohms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRD1K65 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.65k Ohms 0.4W 0.10% 25PPM AEC-Q200 | 0In Stock | MMF | 1.65 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204BRD75K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 75k Ohms 0.4W 0.10% 25PPM AEC-Q200 | 0In Stock | MMF | 75 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF50SBRD100R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 100 Ohms 1/2 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 100 Ohms | 500 mW (1/2 W) | 0.1 % | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
Mfr: MMF25SBRD301K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 301 k Ohms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 301 kOhms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF25SBRD90R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 90 r Ohms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 90 Ohms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF50SBRD2K4 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 2.4 kOhms 1/2 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 2.4 kOhms | 500 mW (1/2 W) | 0.1 % | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
Mfr: MMF25SFRF0R1 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 0.1 Ohms 1/4 W 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 100 mOhms | 250 mW (1/4 W) | 1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204BRC12K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 12K Ohms 0.4W 0.10% 15PPM AEC-Q200 | 0In Stock | MMF | 12 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 13 kOhms | 400 mW | 0.1 % | 15 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 |