MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 39 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3.3 Ohms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 44.2 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 54.9 Ohms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 51 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 487 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE49R9 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 49.9 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 49.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 115 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 115 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 11.5 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 121 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 13 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE18R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 18 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 18 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 1.5 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 240 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 34.8 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 365 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.6 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 2.2 MOhms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 4.75 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 62 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 649 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE6K8 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 6.8k Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 6.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 243 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 237 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 |