SMM0102 - MELF Resistors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM01020C3320FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 332ohms 1% 50ppm | 0In Stock | SMM0102 | 332 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 12.4 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 43.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020C4220FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 422ohms 1% 50ppm | 0In Stock | SMM0102 | 422 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C2211FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 2.21Kohms 1% 50ppm | 0In Stock | SMM0102 | 2.21 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C4751FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 4.75Kohms 1% 50ppm | 0In Stock | SMM0102 | 4.75 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1509FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 15ohms 1% 50ppm | 0In Stock | SMM0102 | 15 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 12.1 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 10 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM01020C3011FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 3.01Kohms 1% 50ppm | 0In Stock | SMM0102 | 3.01 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C9092FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 90.9Kohms 1% 50ppm | 0In Stock | SMM0102 | 90.9 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C4999FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 49.9ohms 1% 50ppm | 0In Stock | SMM0102 | 49.9 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 475 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Not Available Online | SMM0102 | 10.2 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 2.49 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020D1002BB300 TTI: SMM01020D1002BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 10K OHM .1% 25PPM | 0In Stock | SMM0102 | 10 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: SMM01020D2102BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 21Kohms .1% 25ppm | 0In Stock | SMM0102 | 21 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 7.5 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 47 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 1.1 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 15 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 820 Ohms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020D3572BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 35.7Kohms .1% 25ppm | 0In Stock | SMM0102 | 35.7 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 5.1 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 20 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |