MMx Professional - MELF Resistors
4,873 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C6040FB300 TTI: MMA02040C6040FB300 Vishay / Beyschlag Availability: 18,000In StockMELF Resistors 0.4W 604ohms 1% 0204 MELF 200V 50ppm | 18,000In Stock | MMx Professional | 604 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3309FB200 TTI: MMB02070C3309FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 33ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 33 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1001FB300 TTI: MMA02040C1001FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 1Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5609FB200 TTI: MMB02070C5609FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 56ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 56 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1003FB000 TTI: MMA02040C1003FB000 Vishay / Beyschlag Availability: 10,000In StockMELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm | 10,000In Stock | MMx Professional | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5107FB200 TTI: MMB02070C5107FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1watt .51ohms 1% 0207 MELF 350V 50ppm | 2,000In Stock | MMx Professional | 510 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C5109FB200 TTI: MMB02070C5109FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 51ohm 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 51 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2008FB300 TTI: MMA02040C2008FB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 2ohms 1% 0204 MELF 150V 50ppm | 6,000In Stock | MMx Professional | 2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2200FB300 TTI: MMU01020C2200FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 220ohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 220 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2200FCT BCC9B08053A2200FCT | ||
Mfr: MMB02070C3901FB200 TTI: MMB02070C3901FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 3.9Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 3.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C5601FB300 TTI: MMA02040C5601FB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 5.6Kohms 1% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4707JB300 TTI: MMA02040C4707JB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1503FB300 TTI: MMA02040C1503FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 150Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1509FB300 TTI: MMA02040C1509FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 15ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 15 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5608FB200 TTI: MMB02070C5608FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 5.6ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 5.6 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2001FB300 TTI: MMA02040C2001FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A2001FCT | ||
Mfr: MMU01020D2741FB300 TTI: MMU01020D2741FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 2.74K OHM 1% 25PPM | 3,000In Stock | MMx Professional | 2.74 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C1002FB200 TTI: MMB02070C1002FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 10Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 10 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1002FB300 TTI: MMA02040C1002FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 10Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4707FB300 TTI: MMA02040C4707FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors .25w .47ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 470 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1508FB200 TTI: MMB02070C1508FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 1.5ohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 1.5 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3309FB300 TTI: MMA02040C3309FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 33ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 33 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 4,000In Stock | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4999FB300 TTI: MMU01020C4999FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.3W 49.9ohms 1% 0102 MELF 350V 50ppm | 3,000In Stock | MMx Professional | 49.9 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1502FB000 TTI: MMA02040C1502FB000 Vishay / Beyschlag Availability: 10,000In StockMELF Resistors 0.4W 15Kohms 1% 0204 MELF 200V 50ppm | 10,000In Stock | MMx Professional | 15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |