MELF Resistors
94,998 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1009FB300 TTI: SMM02040C1009FB300 Vishay / Draloric MELF Resistors 1/4watt 10ohms 1% 50ppm | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10 1%T2TR | ||
Mfr: MMB02070C2003FB200 TTI: MMB02070C2003FB200 Vishay / Beyschlag MELF Resistors 1W 200Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 200 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2708JB200 TTI: CMB02070X2708JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.7 ohms 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.7 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMU01020C4020FB300 TTI: MMU01020C4020FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 402ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 402 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2212FB300 TTI: MMU01020C2212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 22.1Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 22.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020D8452FB300 TTI: MMU01020D8452FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 84.5K OHM 1% 25PPM | 0In Stock | MMx Professional | 84.5 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3908GB300 TTI: MMU01020C3908GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 3.9ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 3.9 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A3R90GCT | ||
Mfr: CMA02040X2209GB300 TTI: CMA02040X2209GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 22ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 22 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMB0207MC5603FB200 TTI: MMB0207MC5603FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 560Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: SMM02040C2551FB300 TTI: SMM02040C2551FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 2.55K OHM 1% 50PPM | 0In Stock | SMM0204 | 2.55 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1471FB300 TTI: MMU01020C1471FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 1.47Kohms 1% 0102 150V | 0In Stock | MMx Professional | 1.47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204MC1005FB300 TTI: MMA0204MC1005FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 10Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E2872BB100 TTI: MMA02040E2872BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 28.7Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 28.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8208FB200 TTI: MMB02070C8208FB200 Vishay / Beyschlag MELF Resistors 1W 8.2ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 8.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C8069FB300 TTI: SMM02040C8069FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 80.6 OHM 1% 50PPM | 0In Stock | SMM0204 | 80.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2401BB300 TTI: MMA02040E2401BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 2.4Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 2.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E8200BB300 TTI: MMA02040E8200BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 820ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 820 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3019FB300 TTI: MMA02040C3019FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 30.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 30.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2400FB200 TTI: MMB02070C2400FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 240ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 240 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4708FB200 TTI: MMB02070C4708FB200 Vishay / Beyschlag MELF Resistors 1W 4.7ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070B1007JB200 TTI: MMB02070B1007JB200 Vishay / Beyschlag MELF Resistors 1W 0.1ohms 5% 0207MELF 300V 100ppm | 0In Stock | MMx Professional | 100 mOhms | 1 W | 5 % | 100 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1800FB200 TTI: MMB02070C1800FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 180ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 180 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1209FB300 TTI: MMA02040C1209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 12ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 12 1%BL | ||
Mfr: MMU01020C7501FB300 TTI: MMU01020C7501FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric MELF Resistors 1/4watt 100ohms .1% 25ppm | 0In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |