SMM0207 - MELF Resistors
331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1209DBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 12 Ohms | 1 W | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: SMM02070C2218FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 2.21 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | ||||
Mfr: SMM02070C6049FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 60.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | ||||
Mfr: SMM02070C3011FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 3.01 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | ||||
Mfr: SMM02070C8201FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 8.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | SMM020750 8.2K 1%BP | |||
Mfr: SMM02070C3001FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors | Not Available Online | SMM0207 | 3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 |