MELF Resistors
94,998 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040E1000BB300 TTI: MMA02040E1000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1002FB000 TTI: SMM02040C1002FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1503BB300 TTI: SMM02040D1503BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150kOhms .1% 25ppm | 0In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070D1005BB200 TTI: MMB02070D1005BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 10M | 0In Stock | MMB 0207 - Precision | 10 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMB0207SD6803BB200 TTI: MMB0207SD6803BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 680Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 680 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB02070D3304BB200 TTI: MMB02070D3304BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 3M3 | 0In Stock | MMB 0207 - Precision | 3.3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMA0204SD4993BB300 TTI: MMA0204SD4993BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 499 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD5104BB300 TTI: MMA0204SD5104BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 5.1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB0207SD3304BB200 TTI: MMB0207SD3304BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 3.3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.3 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207SD5104BB200 TTI: MMB0207SD5104BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 5.1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: FMW0309-4R7JT2 TTI: FMW0309-4R7JT2 Welwyn Components / TT Electronics MELF Resistors 4.7 OHM 5% 200PPM 1W | Reel | |||||||||||||||
Mfr: MMB02070C5629FB200 TTI: MMB02070C5629FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 56.2 OHM 1% 50PPM | 0In Stock | MMx Professional | 56.2 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C2202FB200 TTI: MMB02070C2202FB200 Vishay / Beyschlag MELF Resistors 1W 22Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 22 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: CMB02070X6801GB200 TTI: CMB02070X6801GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 6.8kOhm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 6.8 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB0207SD1005BB200 TTI: MMB0207SD1005BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 10Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 10 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | CMB 0207 | Reel | ||||||||||||||
Mfr: FMW0309-47RJT2 TTI: FMW0309-47RJT2 Welwyn Components / TT Electronics MELF Resistors 47 OHM 5% 200PPM 1W | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-220RJT2 TTI: FMW0309-220RJT2 Welwyn Components / TT Electronics MELF Resistors 220 OHM 5% 200PPM 1W | 220 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: MMU01020D2000FB300 TTI: MMU01020D2000FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 200ohms 1% 0102 150V | 0In Stock | MMx Professional | 200 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1272FB300 TTI: MMU01020C1272FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 12.7K OHM 1% 50PPM | 0In Stock | MMx Professional | 12.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: WRM0204C-1K0FI TTI: WRM0204C-1K0FI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1 kOhms 1% Tol. 50ppm | 0In Stock | WRM | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
0In Stock | MMP | 121 Ohms | 1 W | 1 % | 50 PPM / C | MELF 0207 | AEC-Q200 | Reel | ||||||||
Mfr: MMB02070C1159FB200 TTI: MMB02070C1159FB200 Vishay Availability: 0In StockMELF Resistors 11.5 OHM 1% 50PPM | 0In Stock | MMx Professional | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C3924FB300 TTI: MMA02040C3924FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 3.92M OHM 1% 50PPM | 0In Stock | MMA0204 Professional | 3.92 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C1180FB300 TTI: MMA02040C1180FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 118 OHM 1% 50PPM | 0In Stock | MMx Professional | 118 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |