MELF Resistors
94,998 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040D3303CB300 TTI: MMA02040D3303CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 330K OHM .25% 25PPM | 0In Stock | MMx Precision | 330 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C1000FB200 TTI: MMB02070C1000FB200 Vishay / Beyschlag MELF Resistors 1W 100ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 100 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C3321FB300 TTI: MMU01020C3321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.32Kohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 3.32 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 3.32K 1%BL | ||
Mfr: MMU01020C2431FB300 TTI: MMU01020C2431FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 2.43K OHM 1% 50PPM | 0In Stock | MMx Professional | 2.43 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020E1000BB300 TTI: MMU01020E1000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 100ohms 0.1% 0102 150V | 0In Stock | MMx Precision | 100 Ohms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3301FB300 TTI: MMA02040C3301FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2701FB200 TTI: MMB02070C2701FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2.7Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2.7 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C4991FB300 TTI: SMM02040C4991FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.99Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3011FB300 TTI: MMU01020C3011FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 3.01Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: FMW0309-100RJT2 TTI: FMW0309-100RJT2 Welwyn Components / TT Electronics MELF Resistors 100 OHM 5% 200PPM 1W | 100 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||||
Mfr: MMA02040D1004BB300 TTI: MMA02040D1004BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMA 0204-25 0.1% BL 1M0 | 0In Stock | MMx Precision | 1 MOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4708FB000 TTI: MMA02040C4708FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.7ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204SD1004BB300 TTI: MMA0204SD1004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB0207SD3404BB200 TTI: MMB0207SD3404BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 3.4Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.4 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: HSMW0309-2R2JT2 TTI: HSMW0309-2R2JT2 Welwyn Components / TT Electronics Availability: 0In StockLimited Supply MELF Resistors 2.2 OHM 5% 200PPM 1W | 0In StockLimited Supply | 2.2 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: MMA02040E1000BB300 TTI: MMA02040E1000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002FB000 TTI: SMM02040C1002FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1503BB300 TTI: SMM02040D1503BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150kOhms .1% 25ppm | 0In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB0207SD4993BB200 TTI: MMB0207SD4993BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 499 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics MELF Resistors 1/4W47 Ohm 1% | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||||
Mfr: FMW0309-2R2JT2 TTI: FMW0309-2R2JT2 Welwyn Components / TT Electronics MELF Resistors 2.2 OHM 5% 200PPM 1W | 2.2 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||||
Mfr: MMA02040C2200FB300 TTI: MMA02040C2200FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 220ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | CMB 0207 | Reel | |||||||||||||||
Mfr: FMW0309-47RJT2 TTI: FMW0309-47RJT2 Welwyn Components / TT Electronics MELF Resistors 47 OHM 5% 200PPM 1W | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel |