SMM0102 - MELF Resistors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMM0102 | 620 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 63.4 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 68 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 750 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 820 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 82 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 82.5 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 82.5 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 8.87 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 27.4 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 2.94 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 34 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 69.8 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 887 Ohms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 4.99 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 12 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 13.3 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 240 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 24.9 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 270 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 20 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 205 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 22 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 3 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 301 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm |