SMD - MELF Resistors
3,526 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2002FB300 TTI: SMM02040C2002FB300 Vishay / Draloric MELF Resistors 1/4watt 20Kohms 1% 50ppm | 0In Stock | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5601FB300 TTI: SMM02040C5601FB300 Vishay / Draloric MELF Resistors 1/4watt 5.6Kohms 1% 50ppm | 0In Stock | SMM0204 | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.6K 1%T2TR | ||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric MELF Resistors 1/4watt 100ohms .1% 25ppm | 0In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1001FB000 TTI: SMM02040C1001FB000 Vishay / Draloric MELF Resistors 1/4watt 1Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C3301FB300 TTI: SMM02040C3301FB300 Vishay / Draloric MELF Resistors 1/4watt 3.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2749FB300 TTI: SMM02040C2749FB300 Vishay / Draloric MELF Resistors 1/4watt 27.4ohms 1% 50ppm | 0In Stock | SMM0204 | 27.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2210FB300 TTI: SMM02040C2210FB300 Vishay / Draloric MELF Resistors 1/4watt 221ohms 1% 50ppm | 0In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221 1%T2TR | ||
Mfr: SMM02040C2001FB300 TTI: SMM02040C2001FB300 Vishay / Draloric MELF Resistors 1/4watt 2Kohms 1% 50ppm | 0In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2201FB300 TTI: SMM02040C2201FB300 Vishay / Draloric MELF Resistors 1/4watt 2.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7509FB300 TTI: SMM02040C7509FB300 Vishay / Draloric MELF Resistors 1/4watt 75ohms 1% 50ppm | 0In Stock | SMM0204 | 75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9102FB300 TTI: SMM02040C9102FB300 Vishay / Draloric MELF Resistors 1/4watt 91Kohms 1% 50ppm | 0In Stock | SMM0204 | 91 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2700FB300 TTI: SMM02040C2700FB300 Vishay / Draloric MELF Resistors 1/4watt 270ohms 1% 50ppm | 0In Stock | SMM0204 | 270 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5608FB300 TTI: SMM02040C5608FB300 Vishay / Draloric MELF Resistors 1/4watt 5.6ohms 1% 50ppm | 0In Stock | SMM0204 | 5.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1003FBP00 TTI: SMM02070C1003FBP00 Vishay / Draloric MELF Resistors 1watt 100Kohms 1% 50ppm | 0In Stock | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1823FB300 TTI: SMM02040C1823FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 182Kohms 1% 50ppm | 0In Stock | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1009FB300 TTI: SMM02040C1009FB300 Vishay / Draloric MELF Resistors 1/4watt 10ohms 1% 50ppm | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10 1%T2TR | ||
Mfr: SMM02040C4708FB300 TTI: SMM02040C4708FB300 Vishay / Draloric MELF Resistors 1/4watt 4.7ohms 1% 50ppm | 0In Stock | SMM0204 | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric MELF Resistors 1watt 100ohms 1% 50ppm | 0In Stock | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2218FB300 TTI: SMM02040C2218FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.21ohms 1% 50ppm | 0In Stock | SMM0204 | 2.21 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 2.21 1%T2TR | ||
0In Stock | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040B2207JB000 TTI: SMM02040B2207JB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .22ohms 5% 100ppm 13 | 0In Stock | SMM0204 | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X7509GB300 TTI: CMA02040X7509GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 75ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 75 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMB02070X1500FB200 TTI: CMB02070X1500FB200 Vishay Availability: 0In StockMELF Resistors 150 OHM 1% 1/5W | 0In Stock | Reel | |||||||||||||||
0In Stock | UMA 0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | 200 V | MELF 0204 |