MMx Professional - MELF Resistors
4,873 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C1201FB300 TTI: MMA02040C1201FB300 Vishay / Beyschlag MELF Resistors 0.4W 1.2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4999FB300 TTI: MMA02040C4999FB300 Vishay / Beyschlag MELF Resistors 0.4W 49.9ohm 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 49.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8068FB300 TTI: MMA02040C8068FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 8.06 OHM 1% 50PPM | 0In Stock | MMx Professional | 8.06 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2207JB300 TTI: MMA02040C2207JB300 Vishay / Beyschlag MELF Resistors 0.4W 0.22ohms 5% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2261FB300 TTI: MMU01020C2261FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 2.26Kohms 1% 0102 150V | 0In Stock | MMx Professional | 2.26 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6209FB300 TTI: MMA02040C6209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 62ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2001FB000 TTI: MMA02040C2001FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1023FB300 TTI: MMA02040C1023FB300 Vishay / Beyschlag MELF Resistors 0.4W 102Kohms 1% 0204 200V | 0In Stock | MMx Professional | 102 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2213FB300 TTI: MMA02040C2213FB300 Vishay / Beyschlag MELF Resistors 0.4W 221Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 221 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6049FB300 TTI: MMA02040C6049FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 60.4ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 60.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5109FB300 TTI: MMA02040C5109FB300 Vishay / Beyschlag MELF Resistors 0.4W 51ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 51 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4700FB300 TTI: MMU01020C4700FB300 Vishay / Beyschlag MELF Resistors 0.2W 470ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 470 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7500FB300 TTI: MMU01020C7500FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 300mW 750Ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 750 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1509FB200 TTI: MMB02070C1509FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 15ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 15 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2203FB200 TTI: MMB02070C2203FB200 Vishay / Beyschlag MELF Resistors 1W 220Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 220 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4993FB300 TTI: MMU01020C4993FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 499Kohms 1% 0102 150V | 0In Stock | MMx Professional | 499 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1009FB300 TTI: MMU01020C1009FB300 Vishay / Beyschlag MELF Resistors 0.2W 10ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 10 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A10R0FCT | ||
Mfr: MMA02040C2709FB300 TTI: MMA02040C2709FB300 Vishay / Beyschlag MELF Resistors 0.4W 27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3300FB300 TTI: MMA02040C3300FB300 Vishay / Beyschlag MELF Resistors 0.4W 330ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 330 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2209FB300 TTI: MMA02040C2209FB300 Vishay / Beyschlag MELF Resistors 0.4W 22ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C5103FB300 TTI: MMU01020C5103FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 510Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 510 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A5103FCT | ||
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag MELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1004FB300 TTI: MMU01020C1004FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 1M 1%BL | ||
Mfr: MMA02040C7680FB300 TTI: MMA02040C7680FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 768ohms 1% 0204 200V | 0In Stock | MMx Professional | 768 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2003FB200 TTI: MMB02070C2003FB200 Vishay / Beyschlag MELF Resistors 1W 200Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 200 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |