MMP - MELF Resistors
2,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMP | 15 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 20 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 2.2 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 3.3 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 200 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 2 Ohms | 1 W | 1 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 100 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 30 Ohms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 1.2 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 10 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 150 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 5.1 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 7.5 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 2 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 150 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 20 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 2.4 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
Mfr: MMP100FRE2R49 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 2.49 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 2.49 Ohms | 1 W | 1 % | AEC-Q200 | ||||||||||
Mfr: MMP100FRE3R9 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 3.9 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 3.9 Ohms | 1 W | 1 % | AEC-Q200 | Reel | |||||||||
0In Stock | MMP | 510 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
Mfr: MMP100FRE1M5 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.5 MOhms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 1.5 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.2 mm | 5.9 mm | AEC-Q200 | Reel | |||
0In Stock | MMP | AEC-Q200 | ||||||||||||||
0In Stock | MMP | 100 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 46.4 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 300 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 |