MMx Professional - Vishay - MELF Resistors
4,873 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C1001FB300 TTI: MMU01020C1001FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 1Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A1001FCT | ||
Mfr: MMA02040C1008FB300 TTI: MMA02040C1008FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 1ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3601FB300 TTI: MMU01020C3601FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 3.6Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 3.6 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4701FB200 TTI: MMB02070C4701FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 4.7Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C2200FB300 TTI: MMU01020C2200FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 220ohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 220 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2200FCT BCC9B08053A2200FCT | ||
Mfr: MMB02070C2700FB200 TTI: MMB02070C2700FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 270ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 270 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1004FB200 TTI: MMB02070C1004FB200 Vishay / Beyschlag Availability: 252,000In StockMELF Resistors 1W 1Mohms 1% 0207 MELF 300V 50ppm | 252,000In Stock | MMx Professional | 1 MOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1208FB200 TTI: MMB02070C1208FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 1.2ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 1.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1004FB300 TTI: MMA02040C1004FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5602FB200 TTI: MMB02070C5602FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 56Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 56 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1500FB300 TTI: MMA02040C1500FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 150 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3000FB200 TTI: MMB02070C3000FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 300ohm 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 300 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1200FB200 TTI: MMB02070C1200FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 120ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 120 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C3302FB200 TTI: MMB02070C3302FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 33Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 33 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1001FB300 TTI: MMA02040C1001FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 1Kohms 1% 0204 MELF 200V 50ppm | 3,000In Stock | MMx Professional | 1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3309FB200 TTI: MMB02070C3309FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 33ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 33 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1000FB300 TTI: MMA02040C1000FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors Professional Thin Film MELF 100Ohms, 1%, 400mW, 50PPM, 200V | 3,000In Stock | MMx Professional | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 100 1%BL | ||
Mfr: MMA02040C6040FB300 TTI: MMA02040C6040FB300 Vishay / Beyschlag Availability: 36,000In StockMELF Resistors 0.4W 604ohms 1% 0204 MELF 200V 50ppm | 36,000In Stock | MMx Professional | 604 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7509FB300 TTI: MMA02040C7509FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 75ohms 1% 0204 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 75 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1201FB200 TTI: MMB02070C1201FB200 Vishay / Beyschlag Availability: 22,000In StockMELF Resistors 1W 1.2Kohms 1% 0207 MELF 300V 50ppm | 22,000In Stock | MMx Professional | 1.2 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C6800FB200 TTI: MMB02070C6800FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 680ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 680 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C5609FB200 TTI: MMB02070C5609FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 56ohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 56 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1003FB000 TTI: MMA02040C1003FB000 Vishay / Beyschlag Availability: 10,000In StockMELF Resistors 0.4W 100Kohms 1% 0204 MELF 200V 50ppm | 10,000In Stock | MMx Professional | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8202FB200 TTI: MMB02070C8202FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 1W 82Kohms 1% 0207 MELF 300V 50ppm | 2,000In Stock | MMx Professional | 82 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4999FB300 TTI: MMU01020C4999FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.3W 49.9ohms 1% 0102 MELF 350V 50ppm | 3,000In Stock | MMx Professional | 49.9 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |