MMB 0207 - Vishay - MELF Resistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070D1783DB700 TTI: MMB02070D1783DB700 Vishay Availability: 0In Stock224,000 On Order Expected MELF Resistors 178K OHM .1% 25PPM | 0In Stock224,000 On Order Expected | MMB 0207 | 178 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 2.2 mm | 5.5 mm | Reel | ||||
Mfr: MMB02070D8060CB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207-25 0.25% B2 806R | 0In Stock | MMB 0207 | 806 Ohms | 400 mW | 0.25 % | 25 PPM / K | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||
0In Stock | MMB 0207 | |||||||||||||||
Mfr: MMB0207SD1504DB200 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207-25 0.5% HV AT B2 1M5 | 0In Stock | MMB 0207 | 1.5 MOhms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 1.4 mm | 3.6 mm | ||||
Mfr: MMB02070E5601BB200 TTI: MMB02070E5601BB200 Vishay Availability: 0In StockMELF Resistors 5.6K OHM .1% 15PPM | 0In Stock | MMB 0207 | Reel | |||||||||||||
Mfr: MMB02070D8060CB700 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMB 0207-25 0.25% B7 806R | 0In Stock | MMB 0207 | 806 Ohms | 400 mW | 0.25 % | 25 PPM / K | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||
0In Stock | MMB 0207 | |||||||||||||||
Mfr: MMB02070E4702BB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB0207-150.1%B247K | 0In Stock | MMB 0207 | 47 kOhms | 400 mW | 0.1 % | 15 PPM / K | - 55 C | + 125 C | 350 V | 2.2 mm | 5.8 mm |