Vishay - MELF Resistors
28,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070E6803BB200 TTI: MMB02070E6803BB200 Vishay / Beyschlag Availability: 0In Stock128,000 On Order Expected MELF Resistors 680K OHM .1% 15PPM | 0In Stock128,000 On Order Expected | MMx Precision | 680 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020E4991BB300 TTI: MMU01020E4991BB300 Vishay / Beyschlag Availability: 0In Stock3,000 On Order Expected 20-May-27 MELF Resistors 0.2W 4.99Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock3,000 On Order Expected 20-May-27 | MMx Precision | 4.99 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1213BB100 TTI: MMA02040E1213BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 121K OHM .1% 15PPM | 0In Stock | MMx Precision | 121 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1002FB300 TTI: MMU01020C1002FB300 Vishay / Beyschlag MELF Resistors 0.2W 10Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 10 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 10K 1%BL | ||
Mfr: MMA02040E2610CB300 TTI: MMA02040E2610CB300 Vishay / Dale Availability: 0In StockMELF Resistors 261 OHM .25% 15PPM | 0In Stock | MMx Precision | 261 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C1400FB200 TTI: MMB02070C1400FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 140ohms 1% 0207 350V | 0In Stock | MMx Professional | 140 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||||||
Mfr: MMU01020C1963FB300 TTI: MMU01020C1963FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 196Kohms 1% 0102 150V | 0In Stock | MMx Professional | 196 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5600FB200 TTI: MMB02070C5600FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 560ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
0In Stock | OMM0204 | 0 Ohms | 250 mW (1/4 W) | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||||||||
Mfr: SMM02040C7502FB300 TTI: SMM02040C7502FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 75Kohms 1% 50ppm | 0In Stock | SMM0204 | 75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1212FB300 TTI: MMU01020C1212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 12.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 12.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2490FB300 TTI: MMU01020C2490FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 249ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 249 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1503BB100 TTI: MMA02040E1503BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 150Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4530FB300 TTI: MMA02040C4530FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 453 OHM 1% 50PPM | 0In Stock | MMx Professional | 453 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: MMB02070D3323DB200 TTI: MMB02070D3323DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 332Kohms 0.5% 0207 350V | 0In Stock | MMx Professional | 332 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | CMB 0207 | Reel | |||||||||||||||
Mfr: MMA02040C9761FB300 TTI: MMA02040C9761FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 9.76Kohms 1% 0204 200V | 0In Stock | MMx Professional | 9.76 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5111FB200 TTI: MMB02070C5111FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 5.11K OHM 1% 50PPM | 0In Stock | MMx Professional | 5.11 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMU01020C1541FB300 TTI: MMU01020C1541FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1.54Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1.54 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3300FB700 TTI: MMB02070C3300FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 330ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4990FB300 TTI: MMU01020C4990FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 499ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 499 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X4701GB300 TTI: CMA02040X4701GB300 Vishay / Beyschlag MELF Resistors 1/4W 4.7Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 4.7 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 4.7K 2%BL | |||
Mfr: MMB02070C3900FB200 TTI: MMB02070C3900FB200 Vishay / Beyschlag MELF Resistors 1W 390ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 390 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |