Vishay - MELF Resistors
28,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C6802FB300 TTI: SMM02040C6802FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 68Kohms 1% 50ppm | 3,000In Stock | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5601FB300 TTI: MMA02040C5601FB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 0.4W 5.6Kohms 1% 0204 MELF 200V 50ppm | 6,000In Stock | MMx Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6811BB300 TTI: SMM02040D6811BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 6.81kOhms .1% 25ppm | 6,000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2200FB300 TTI: SMM02040C2200FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 220ohms 1% 50ppm | 6,000In Stock | SMM0204 | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2002BB300 TTI: SMM02040D2002BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 20Kohms .1% 25ppm | 3,000In Stock | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 20K .1%T9TR | ||
Mfr: MMA02040D1002BB300 TTI: MMA02040D1002BB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.25W 10Kohms 0.1% 0204 MELF 200V 25ppm | 3,000In Stock | MMx Precision | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1004FB200 TTI: CMB02070X1004FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 0.4W 1Mohms 1% 0207 MELF 500V | 2,000In Stock | CMB 0207 | 1 MOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: SMM02040C8200FB300 TTI: SMM02040C8200FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 820ohms 1% 50ppm | 6,000In Stock | SMM0204 | 820 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6811FB300 TTI: MMA02040C6811FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 6.81Kohms 1% 0204 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 6.81 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1809FB300 TTI: SMM02040C1809FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 18ohms 1% 50ppm | 6,000In Stock | SMM0204 | 18 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 18 1%B3 | ||
Mfr: SMM02040C2003FB300 TTI: SMM02040C2003FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 200Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 200 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 200K 1%B3 | ||
Mfr: MMU01020C2201FB300 TTI: MMU01020C2201FB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.2W 2.2Kohms 1% 0102 MELF 150V 50ppm | 3,000In Stock | MMx Professional | 2.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2401FB200 TTI: MMB02070C2401FB200 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors 1W 2.4Kohms 1% 0207 MELF 300V 50ppm | 6,000In Stock | MMx Professional | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 6,000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2670FB300 TTI: MMA02040C2670FB300 Vishay / Beyschlag Availability: 21,000In StockMELF Resistors 0.4W 267ohms 1% 0204 200V | 21,000In Stock | MMx Professional | 267 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: UMA02040G3650HA100 TTI: UMA02040G3650HA100 Vishay / Beyschlag Availability: 1,000In StockMELF Resistors 365 OHM .02% 5PPM | 1,000In Stock | UMA 0204 | 365 Ohms | 250 mW (1/4 W) | 0.02 % | 5 PPM / C | 200 V | MELF 0204 | Reel | ||||||||
Mfr: MMU01020E4992BB100 TTI: MMU01020E4992BB100 Vishay / Beyschlag Availability: 1,000In StockMELF Resistors 49.9K OHM .1% 15PPM | 1,000In Stock | MMx Precision | 49.9 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM02070C2408FBP00 TTI: SMM02070C2408FBP00 Vishay Availability: 1,500In StockMELF Resistors 2.4 OHM 1% 50PPM | 1,500In Stock | 2.4 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C5111FB300 TTI: MMA02040C5111FB300 Vishay / Beyschlag Availability: 0In Stock48,000 On Order Expected MELF Resistors 0.4W 5.11Kohms 1% 0204 MELF 200V 50ppm | 0In Stock48,000 On Order Expected | MMx Professional | 5.11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070Z0000ZB200 TTI: MMB02070Z0000ZB200 Vishay / Beyschlag Availability: 0In Stock4,000 On Order Expected 09-Jul-27 MELF Resistors Zero Ohm Jumper | 0In Stock4,000 On Order Expected 09-Jul-27 | MMx Professional | 0 Ohms | 400 mW | Jumper | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMU01020C1000FB300 TTI: MMU01020C1000FB300 Vishay / Beyschlag Availability: 0In Stock6,000 On Order Expected 24-Dec-26 MELF Resistors 0.2W 100ohms 1% 0102 MELF 150V 50ppm | 0In Stock6,000 On Order Expected 24-Dec-26 | MMx Professional | 100 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A1000FCT | ||
Mfr: CMB02070X1002GB200 TTI: CMB02070X1002GB200 Vishay / Beyschlag Availability: 0In Stock22,000 On Order Expected MELF Resistors 1W 10Kohm 2% 0207 MELF 500V | 0In Stock22,000 On Order Expected | CMB 0207 | 10 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: SMM02040C1500FB300 TTI: SMM02040C1500FB300 Vishay / Draloric Availability: 0In Stock6,000 On Order Expected 04-Feb-27 MELF Resistors 1/4watt 150ohms 1% 50ppm | 0In Stock6,000 On Order Expected 04-Feb-27 | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 0In Stock3,000 On Order Expected 13-Jul-27 MELF Resistors 1w 470ohms 1% 50ppm | 0In Stock3,000 On Order Expected 13-Jul-27 | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020E1001BB300 TTI: MMU01020E1001BB300 Vishay / Beyschlag Availability: 0In Stock3,000 On Order Expected 20-Jan-27 MELF Resistors 0.2W 1Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock3,000 On Order Expected 20-Jan-27 | MMx Precision | 1 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |