Vishay - MELF Resistors
28,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C1501FB300 TTI: MMA02040C1501FB300 Vishay / Beyschlag MELF Resistors 0.4W 1.5Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3011FB300 TTI: MMA02040C3011FB300 Vishay / Beyschlag MELF Resistors 0.4W 3.01Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3900FB300 TTI: MMA02040C3900FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 390ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 390 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6800FB300 TTI: MMA02040C6800FB300 Vishay / Beyschlag MELF Resistors 0.4W 680ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 680 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1209FB300 TTI: MMA02040C1209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 12ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 12 1%BL | ||
Mfr: MMA02040C6191FB300 TTI: MMA02040C6191FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 6.19Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 6.19 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8069FB300 TTI: SMM02040C8069FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 80.6 OHM 1% 50PPM | 0In Stock | SMM0204 | 80.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2551FB300 TTI: SMM02040C2551FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 2.55K OHM 1% 50PPM | 0In Stock | SMM0204 | 2.55 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1471FB300 TTI: MMU01020C1471FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 1.47Kohms 1% 0102 150V | 0In Stock | MMx Professional | 1.47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3019FB300 TTI: MMA02040C3019FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 30.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 30.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2209FB200 TTI: MMB02070C2209FB200 Vishay / Beyschlag MELF Resistors 1W 22ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C7501FB300 TTI: MMU01020C7501FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB300 TTI: SMM02040C4701FB300 Vishay / Draloric MELF Resistors 1/4watt 4.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070B1007JB200 TTI: MMB02070B1007JB200 Vishay / Beyschlag MELF Resistors 1W 0.1ohms 5% 0207MELF 300V 100ppm | 0In Stock | MMx Professional | 100 mOhms | 1 W | 5 % | 100 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4702FB200 TTI: MMB02070C4702FB200 Vishay / Beyschlag MELF Resistors 1W 47Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 47 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB0207MC5603FB200 TTI: MMB0207MC5603FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 560Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
0In Stock | MMx Professional | 152 kOhms | 400 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 39 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 953 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 169 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 1.87 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 200 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Precision | 7.87 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 147 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 9.09 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |