Vishay - MELF Resistors
28,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag MELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X3902GB200 TTI: CMB02070X3902GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 39Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 39 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040C4703FB300 TTI: MMA02040C4703FB300 Vishay / Beyschlag MELF Resistors 0.4W 470Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 470 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1005FB300 TTI: MMA02040C1005FB300 Vishay / Beyschlag MELF Resistors 0.4W 10Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3301FB200 TTI: MMB02070C3301FB200 Vishay / Beyschlag MELF Resistors 1W 3.3Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 3.3 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1200GB200 TTI: CMB02070X1200GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 120ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 120 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: CMB02070X2708JB200 TTI: CMB02070X2708JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.7 ohms 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.7 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C2201FB300 TTI: MMA02040C2201FB300 Vishay / Beyschlag MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.2K 1%BL | ||
Mfr: MMA02040C1002FB000 TTI: MMA02040C1002FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 10Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2003FB200 TTI: MMB02070C2003FB200 Vishay / Beyschlag MELF Resistors 1W 200Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 200 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB0207MC3903FB200 TTI: MMB0207MC3903FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 390K OHM 1% 50PPM | 0In Stock | MMB0207 HV Pro | 390 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020C2261FB300 TTI: MMU01020C2261FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 2.26Kohms 1% 0102 150V | 0In Stock | MMx Professional | 2.26 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2001FB000 TTI: MMA02040C2001FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1023FB300 TTI: MMA02040C1023FB300 Vishay / Beyschlag MELF Resistors 0.4W 102Kohms 1% 0204 200V | 0In Stock | MMx Professional | 102 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2709FB300 TTI: MMA02040C2709FB300 Vishay / Beyschlag MELF Resistors 0.4W 27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4993FB300 TTI: MMU01020C4993FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 499Kohms 1% 0102 150V | 0In Stock | MMx Professional | 499 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6209FB300 TTI: MMA02040C6209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 62ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2213FB300 TTI: MMA02040C2213FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 221Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 221 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3300FB300 TTI: MMA02040C3300FB300 Vishay / Beyschlag MELF Resistors 0.4W 330ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 330 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1200FB300 TTI: SMM02040C1200FB300 Vishay / Draloric MELF Resistors 1/4watt 120ohms 1% 50ppm | 0In Stock | SMM0204 | 120 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4700FB300 TTI: MMU01020C4700FB300 Vishay / Beyschlag MELF Resistors 0.2W 470ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 470 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4752FB300 TTI: SMM02040C4752FB300 Vishay / Draloric MELF Resistors 1/4watt 47.5Kohms 1% 50ppm | 0In Stock | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 47.5K 1%T2TR | ||
Mfr: MMA02040C6049FB300 TTI: MMA02040C6049FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 60.4ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 60.4 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5109FB300 TTI: MMA02040C5109FB300 Vishay / Beyschlag MELF Resistors 0.4W 51ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 51 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2209FB300 TTI: MMA02040C2209FB300 Vishay / Beyschlag MELF Resistors 0.4W 22ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |