Vishay - MELF Resistors
28,651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C1400FB200 TTI: MMB02070C1400FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 140ohms 1% 0207 350V | 0In Stock | MMx Professional | 140 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||||||
Mfr: MMU01020C1963FB300 TTI: MMU01020C1963FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 196Kohms 1% 0102 150V | 0In Stock | MMx Professional | 196 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5600FB200 TTI: MMB02070C5600FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 560ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
0In Stock | OMM0204 | 0 Ohms | 250 mW (1/4 W) | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||||||||
Mfr: SMM02040C7502FB300 TTI: SMM02040C7502FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 75Kohms 1% 50ppm | 0In Stock | SMM0204 | 75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1212FB300 TTI: MMU01020C1212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 12.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 12.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2490FB300 TTI: MMU01020C2490FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 249ohms 1% 0102 MELF 350V 50ppm | 0In Stock | MMx Professional | 249 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1503BB100 TTI: MMA02040E1503BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 150Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4530FB300 TTI: MMA02040C4530FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 453 OHM 1% 50PPM | 0In Stock | MMx Professional | 453 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: MMB02070D3323DB200 TTI: MMB02070D3323DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 332Kohms 0.5% 0207 350V | 0In Stock | MMx Professional | 332 kOhms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | CMB 0207 | Reel | |||||||||||||||
Mfr: MMB0207SD4993BB200 TTI: MMB0207SD4993BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 499 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C2200FB300 TTI: MMA02040C2200FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 220ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB0207SD6803BB200 TTI: MMB0207SD6803BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 680Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 680 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070D1005BB200 TTI: MMB02070D1005BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 10M | 0In Stock | MMB 0207 - Precision | 10 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | ||||||
Mfr: MMB0207SD1005BB200 TTI: MMB0207SD1005BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 10Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 10 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB0207SD3304BB200 TTI: MMB0207SD3304BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 3.3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 3.3 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB0207SD5104BB200 TTI: MMB0207SD5104BB200 Vishay Availability: 0In StockMELF Resistors MMB 0207 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT, MMB 0207 HV AT | 5.1 MOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 1.2 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA0204SD4993BB300 TTI: MMA0204SD4993BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 499 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C5629FB200 TTI: MMB02070C5629FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 56.2 OHM 1% 50PPM | 0In Stock | MMx Professional | 56.2 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMB02070D3304BB200 TTI: MMB02070D3304BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 3M3 | 0In Stock | MMB 0207 - Precision | 3.3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | ||||||
Mfr: MMA0204SD5104BB300 TTI: MMA0204SD5104BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 5.1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2202FB200 TTI: MMB02070C2202FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 22Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 22 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |