CHP1X - TT Electronics - MELF Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CHP1X1001501F-LF TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMELF Resistors 1.5K OHM 1% | Not Available Online | CHP1X | 1.5 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | 350 V | 6.38 mm | 2.01 mm | AEC-Q200 | Reel | ||||
Not Available Online | CHP1X | Reel |