KOA Speer - MELF Resistors
233 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RD41 | MELF 0207 | ||||||||||||||
Not Available Online | RN41 | MELF 0204 | ||||||||||||||
Not Available Online | RN41 | MELF 0204 | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | RN41 | 3 Ohms | 125 mW (1/8 W) | 1% | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.5 mm | ||||||
Not Available Online | RD41 | 180 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.9 mm | Reel | ||||||
Not Available Online | RN41 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.5 mm | Reel |