TT Electronics - MELF Resistors
49,204 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207HPC-750RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 750 Ohm 1% | 0In Stock | WRM-HP | 750 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-3K3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 3.3K Ohm 1% | 0In Stock | WRM-HP | 3.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-2R0FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 2 Ohm 1% | 0In Stock | WRM-HP | 2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-3R0FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 3 Ohm 1% | 0In Stock | WRM-HP | 3 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-910KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 910K Ohm 1% | 0In Stock | WRM-HP | 910 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-27RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 27 Ohm 1% | 0In Stock | WRM-HP | 27 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-11RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 11 Ohm 1% | 0In Stock | WRM-HP | 11 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-120RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 120 Ohm 1% | 0In Stock | WRM-HP | 120 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1R6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.6 Ohm 1% | 0In Stock | WRM-HP | 1.6 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-180KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 180K Ohm 1% | 0In Stock | WRM-HP | 180 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-30RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 30 Ohm 1% | 0In Stock | WRM-HP | 30 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-12KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 12K Ohm 1% | 0In Stock | WRM-HP | 12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-3K6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3.6K Ohm 1% | 0In Stock | WRM-HP | 3.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-3R6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3.6 Ohm 1% | 0In Stock | WRM-HP | 3.6 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-5K6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 5.6K Ohm 1% | 0In Stock | WRM-HP | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-620KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 620K Ohm 1% | 0In Stock | WRM-HP | 620 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-910KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 910K Ohm 1% | 0In Stock | WRM-HP | 910 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-240RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 240 Ohm 1% | 0In Stock | WRM-HP | 240 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-10RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 10 Ohm 1% | 0In Stock | WRM-HP | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-110KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 110K Ohm 1% | 0In Stock | WRM-HP | 110 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-1K5FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 1.5K Ohm 1% | 0In Stock | WRM-HP | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-2K2FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 2.2K Ohm 1% | 0In Stock | WRM-HP | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-150KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 150K Ohm 1% | 0In Stock | WRM-HP | 150 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-15RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 15 Ohm 1% | 0In Stock | WRM-HP | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-160RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 160 Ohm 1% | 0In Stock | WRM-HP | 160 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |