TT Electronics - MELF Resistors
49,204 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204HVC-1M6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 1.6M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-2M4FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.4M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.4 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-360KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 360K Ohm 1% 50ppm | 0In Stock | WRM-HV | 360 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-3M3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 3.3M Ohm 1% 50ppm | 0In Stock | WRM-HV | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-430KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 430K Ohm 1% 50ppm | 0In Stock | WRM-HV | 430 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HVC-2M2FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.2M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-560KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 560K Ohm 1% 50ppm | 0In Stock | WRM-HV | 560 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HPC-1K3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 1.3K Ohm 1% | 0In Stock | WRM-HP | 1.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207C-150KT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 150 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-1K0T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207HPC-180RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 180 Ohm 1% | 0In Stock | WRM-HP | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-300RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 300 Ohm 1% | 0In Stock | WRM-HP | 300 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-82KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 82K Ohm 1% | 0In Stock | WRM-HP | 82 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-240KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 240K Ohm 1% | 0In Stock | WRM-HP | 240 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-6R8FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 6.8 Ohm 1% | 0In Stock | WRM-HP | 6.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-510RBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 510 Ohm 0.1% | 0In Stock | WRM-HP | 510 Ohms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-51KBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 51K Ohm 0.1% | 0In Stock | WRM-HP | 51 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-220RBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 220 Ohm 0.1% | 0In Stock | WRM-HP | 220 Ohms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-8K2BT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 8.2K Ohm 0.1% | 0In Stock | WRM-HP | 8.2 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-15RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 15 Ohm 0.1% | 0In Stock | WRM-HP | 15 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-160RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 160 Ohm 0.1% | 0In Stock | WRM-HP | 160 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1K5BT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.5K Ohm 0.1% | 0In Stock | WRM-HP | 1.5 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-24RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 24 Ohm 0.1% | 0In Stock | WRM-HP | 24 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-180RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 180 Ohm 0.1% | 0In Stock | WRM-HP | 180 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-330KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 330K Ohm 0.1% | 0In Stock | WRM-HP | 330 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel |