FT1 - High Frequency/RF Resistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FT10975N0050JBK TTI: FT10975N0050JBK KYOCERA AVX Availability: 77In StockHigh Frequency/RF Resistors 50OHM 200W | 77In Stock | FT1 | WAFL | ||||||||||||||||
Mfr: FT10975N0050J03 TTI: FT10975N0050J03 KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50 Ohm 5% 250W 0Hz - 1GHz | 0In Stock | FT1 | 50 Ohms | 250 W | 5 % | 150 PPM / C | 1 GHz | - 55 C | + 150 C | 24.8 mm | 9.779 mm | 5.715 mm | SMD Leaded | WAFL | |||||
Mfr: FT10302N0050JBK TTI: FT10302N0050JBK KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50 Ohm 5% 0302 0Hz - 18GHz | 0In Stock | FT1 | 50 Ohms | 25 W | 5 % | 150 PPM / C | 18 GHz | - 55 C | + 150 C | 12.7 mm | 5.08 mm | 3.81 mm | SMD Leaded | WAFL | |||||
Mfr: FT10515N0050JBK TTI: FT10515N0050JBK KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 50OHMS 5% | Not Available Online | FT1 | WAFL | ||||||||||||||||
0In Stock | FT1 | Waffle | |||||||||||||||||
0In Stock | FT1 | 50 Ohms | 50 W | 5 % | 150 PPM / C | 6 GHz | - 55 C | + 150 C | 20.3 mm | 5.84 mm | 3.18 mm | SMD/SMT | Tray | ||||||
Mfr: FT10800N0050J02 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50 Ohm 5% 100W 0Hz - 6GHz | 0In Stock | FT1 | 50 Ohms | 100 W | 5 % | 150 PPM / C | 6 GHz | - 55 C | + 150 C | 20.3 mm | 5.84 mm | 3.81 mm | SMD Leaded | Waffle | |||||
0In Stock | FT1 | Tray | |||||||||||||||||
Mfr: FT10870N0050J01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | FT1 | Waffle | ||||||||||||||||
Mfr: FT10870N0050J06 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | FT1 | Waffle | ||||||||||||||||
Mfr: FT10515N0050J01 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | FT1 | Waffle |