FCHP - High Frequency/RF Resistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FCHP0402E50R0BGT1 TTI: FCHP0402E50R0BGT1 Vishay / Thin Film Availability: 1,000In StockHigh Frequency/RF Resistors 1W 50ohm .1% | 1,000In Stock | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E1000BBT1 TTI: FCHP0402E1000BBT1 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 1W 100ohm .1% | 0In Stock | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E1000BST1 TTI: FCHP0402E1000BST1 Vishay / Thin Film Availability: 2,000In Stock18,000 On Order Expected High Frequency/RF Resistors 1W 100ohm .1% | 2,000In Stock18,000 On Order Expected | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E50R0BST1 TTI: FCHP0402E50R0BST1 Vishay / Thin Film Availability: 0In Stock10,000 On Order Expected High Frequency/RF Resistors Thin Film Resistor 0402, 50Ohms, 0.1%, 1W, 30V | 0In Stock10,000 On Order Expected | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E50R0BTT1 TTI: FCHP0402E50R0BTT1 Vishay / Thin Film Availability: 0In Stock3,000 On Order Expected 16-Dec-26 High Frequency/RF Resistors 1W 50ohm .1% | 0In Stock3,000 On Order Expected 16-Dec-26 | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E50R0BBT1 TTI: FCHP0402E50R0BBT1 Vishay / Thin Film Availability: 0In Stock5,000 On Order Expected 30-Mar-27 High Frequency/RF Resistors 1W 50ohm .1% | 0In Stock5,000 On Order Expected 30-Mar-27 | FCHP | 50 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E1000BTT1 TTI: FCHP0402E1000BTT1 Vishay / Thin Film Availability: 0In Stock6,000 On Order Expected High Frequency/RF Resistors 1W 100ohm .1% | 0In Stock6,000 On Order Expected | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | |||
Mfr: FCHP0402E1000BGT1 TTI: FCHP0402E1000BGT1 Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 1W 100ohm .1% | 0In Stock | FCHP | 100 Ohms | 1 W | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel |